+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3288285

Wrench: torque; Overall len: 410mm; 40÷200Nm; Socket size: 14x18mm

Manufacturer: GEDORE

Manufacturer part number:
3288285
TME Symbol:
GEDORE-3288285

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
410mm
Torque
40...200Nm
Holder socket size - mm
14x18mm
Manufacturer series
Torcofix
Accuracy
3%
Version
bidirectional
Material
steel
Kind of package
plastic box
Gross weight950 g
EAN code4010886965610
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3288285
0 in TME stock
Net price for quantities from 1 pcs - 193.91 USDGross price for quantities from 1 pcs - 193.91 USD
Net price for quantities from 3 pcs - 175.73 USDGross price for quantities from 3 pcs - 175.73 USD
Net price for quantities from 5 pcs - 163.61 USDGross price for quantities from 5 pcs - 163.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.