+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Overall length | 266.5mm | |
Torque | 5...25Nm | |
Holder socket size - mm | 16mm | |
Manufacturer series | Torcofix | |
Accuracy | 3% | |
Key features | scale in Nm/Lbf | |
Version | bidirectional | |
Material | steel | |
Mounting | pin | |
Kind of package | plastic box |