+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3288307

Wrench: torque; Overall len: 297mm; 10÷50Nm; Socket size: 16mm


Manufacturer: GEDORE

Manufacturer part number:
3288307
TME Symbol:
GEDORE-3288307

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
297mm
Torque
10...50Nm
Holder socket size - mm
16mm
Manufacturer series
Torcofix
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
steel
Mounting
pin
Kind of package
plastic box
Gross weight500 g
EAN code4010886965634
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3288307
0 in TME stock
Net price for quantities from 1 pcs - 180.41 USDGross price for quantities from 1 pcs - 180.41 USD
Net price for quantities from 3 pcs - 163.50 USDGross price for quantities from 3 pcs - 163.50 USD
Net price for quantities from 5 pcs - 152.22 USDGross price for quantities from 5 pcs - 152.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.