+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3292827

Wrench: torque; 105mm; 400mNm÷2Nm; TBN; 6%; ESD


Manufacturer: GEDORE

Manufacturer part number:
3292827
TME Symbol:
GEDORE-3292827

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
105mm
Torque
400mNm...2Nm
Manufacturer series
TBN
Accuracy
6%
Version
ESD
Gross weight266 g
EAN code611702890563
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3292827
0 in TME stock
Net price for quantities from 1 pcs - 194.35 USDGross price for quantities from 1 pcs - 194.35 USD
Net price for quantities from 3 pcs - 176.13 USDGross price for quantities from 3 pcs - 176.13 USD
Net price for quantities from 5 pcs - 163.99 USDGross price for quantities from 5 pcs - 163.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.