+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300004

Wrench-set; 6-angles,socket spanner,Torx®; 1/4"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300004
TME Symbol:
GEDORE-3300004

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner, Torx®
Kind of bit
hex key, Torx® with protection
Bit size
HEX 4mm, HEX 4.5mm, HEX 5mm, 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
33pcs.
Kit contents
  • adapter
  • extension
  • knob
  • rattle
  • screwdriver bits
  • screwdriver handle
  • socket bits
Gross weight1.8027 kg
EAN code4060833000048
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300004
1 in TME stock
Net price for quantities from 1 set - 103.00 USDGross price for quantities from 1 set - 103.00 USD
Net price for quantities from 3 set - 93.35 USDGross price for quantities from 3 set - 93.35 USD
Net price for quantities from 5 set - 86.91 USDGross price for quantities from 5 set - 86.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.