+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300008

Wrench: socket spanner-set; 6-angles,socket spanner; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
3300008
TME Symbol:
GEDORE-3300008

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Manufacturer series
Gedore Red
Quantity in set/package
14pcs.
Gross weight3.69 kg
EAN code4060833000086
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300008
0 in TME stock
Net price for quantities from 1 set - 134.17 USDGross price for quantities from 1 set - 134.17 USD
Net price for quantities from 3 set - 121.58 USDGross price for quantities from 3 set - 121.58 USD
Net price for quantities from 5 set - 113.20 USDGross price for quantities from 5 set - 113.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.