+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300010

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300010
TME Symbol:
GEDORE-3300010

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx® with protection
Material
Chrom-vanadium steel
Holder socket size - inch
1/2", 1/4"
Manufacturer series
Gedore Red
Quantity in set/package
49pcs.
Kit contents
  • adapter
  • extension
  • rattle
  • screwdriver bits
  • socket bits
Gross weight5.1 kg
EAN code4060833000109
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300010
0 in TME stock
Net price for quantities from 1 set - 191.29 USDGross price for quantities from 1 set - 191.29 USD
Net price for quantities from 3 set - 173.36 USDGross price for quantities from 3 set - 173.36 USD
Net price for quantities from 5 set - 161.41 USDGross price for quantities from 5 set - 161.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.