+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300022

Wrench: socket spanner-set; socket spanner; 1/4"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300022
TME Symbol:
GEDORE-3300022

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner - set
Kind of wrench
socket spanner
Kind of bit
hex key, Phillips, slot
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
13pcs.
Kit contents
header strips
Gross weight300 g
EAN code4060833000222
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300022
0 in TME stock
Net price for quantities from 1 set - 31.31 USDGross price for quantities from 1 set - 31.31 USD
Net price for quantities from 3 set - 28.38 USDGross price for quantities from 3 set - 28.38 USD
Net price for quantities from 5 set - 26.42 USDGross price for quantities from 5 set - 26.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.