+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300065

Socket: 6-angles; socket spanner; HEX 4.5mm; 1/4"; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300065
TME Symbol:
GEDORE-3300065

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4.5mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight13 g
EAN code4060833000659
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300065
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 3 pcs - 3.10 USDGross price for quantities from 3 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)