+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300105

Socket: Torx®; socket spanner; E8; square; 1/4"; 25mm; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300105
TME Symbol:
GEDORE-3300105

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E8
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3120
Gross weight15 g
EAN code4060833001052
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300105
0 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 3 pcs - 7.29 USDGross price for quantities from 3 pcs - 7.29 USD
Net price for quantities from 5 pcs - 6.79 USDGross price for quantities from 5 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)