+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket | Torx® - bit | |
Kind of wrench | with protection | |
Bit size | TX30 | |
Holder socket size - inch | 1/4" | |
Socket length | 37mm | |
Material | Chrom-vanadium steel | |
Manufacturer series | Gedore Red | |
Plating material | phosphated | |
Conform to the norm | DIN 3120 |