+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300140

Extension; square; 1/4"; Gedore Red; 50mm


Manufacturer: GEDORE

Manufacturer part number:
3300140
TME Symbol:
GEDORE-3300140

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Length
50mm
Gross weight24 g
EAN code4060833001403
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 3 pcs - 4.42 USDGross price for quantities from 3 pcs - 4.42 USD
Net price for quantities from 5 pcs - 4.12 USDGross price for quantities from 5 pcs - 4.12 USD