+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300143

Wrench: handle; square; 1/4"; Gedore Red; 115mm


Manufacturer: GEDORE

Manufacturer part number:
3300143
TME Symbol:
GEDORE-3300143

Specification

Manufacturer
GEDORE
Type of wrench
handle
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Length
115mm
Gross weight38 g
EAN code4060833001434
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300143
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 3 pcs - 7.07 USDGross price for quantities from 3 pcs - 7.07 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD