+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300158

Wrench: rattle; square; 1/4"; Chrom-vanadium steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300158
TME Symbol:
GEDORE-3300158

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of socket
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Version
with switch
Length
0.15m
Number of teeth
72
Key features
two-component handle
Gross weight120 g
EAN code4060833001588
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300158
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.99 USDGross price for quantities from 1 pcs - 34.99 USD
Net price for quantities from 3 pcs - 31.71 USDGross price for quantities from 3 pcs - 31.71 USD
Net price for quantities from 5 pcs - 29.53 USDGross price for quantities from 5 pcs - 29.53 USD