+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300161

Wrench: rattle; hexagonal; Chrom-vanadium steel; Gedore Red; 91mm


Manufacturer: GEDORE

Manufacturer part number:
3300161
TME Symbol:
GEDORE-3300161

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of socket
hexagonal
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Version
with switch
Length
91mm
Tools application
screwdriver bits
Number of teeth
60
Kit contents
adapter
Gross weight60 g
EAN code4060833001618
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300161
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.95 USDGross price for quantities from 1 pcs - 25.95 USD
Net price for quantities from 3 pcs - 23.52 USDGross price for quantities from 3 pcs - 23.52 USD
Net price for quantities from 5 pcs - 21.89 USDGross price for quantities from 5 pcs - 21.89 USD