+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300187

Wrench: socket spanner-set; 6-angles,to wheels,socket spanner


Manufacturer: GEDORE

Manufacturer part number:
3300187
TME Symbol:
GEDORE-3300187

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner - set
Kind of wrench
6-angles, socket spanner, to wheels
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Manufacturer series
Gedore Red
Gross weight3.9 kg
EAN code4060833001878
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300187
0 in TME stock
Net price for quantities from 1 set - 224.66 USDGross price for quantities from 1 set - 224.66 USD
Net price for quantities from 3 set - 203.61 USDGross price for quantities from 3 set - 203.61 USD
Net price for quantities from 5 set - 189.56 USDGross price for quantities from 5 set - 189.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.