+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300365

Socket: hex key-bit; HEX 11mm; 1/2"; Chrom-vanadium steel; L: 55mm


Manufacturer: GEDORE

Manufacturer part number:
3300365
TME Symbol:
GEDORE-3300365

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 11mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Length
55mm
Conform to the norm
DIN 7422
Gross weight100 g
EAN code4060833003650
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300365
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 3 pcs - 8.74 USDGross price for quantities from 3 pcs - 8.74 USD
Net price for quantities from 5 pcs - 8.14 USDGross price for quantities from 5 pcs - 8.14 USD