+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300382

Socket: hex key-bit; HEX 12mm; 1/2"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300382
TME Symbol:
GEDORE-3300382

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Length
0.1m
Conform to the norm
DIN 7422
Gross weight140 g
EAN code4060833003827
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300382
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 9.98 USDGross price for quantities from 3 pcs - 9.98 USD
Net price for quantities from 5 pcs - 9.29 USDGross price for quantities from 5 pcs - 9.29 USD