+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300384

Socket: hex key-bit; HEX 17mm; 1/2"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300384
TME Symbol:
GEDORE-3300384

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 17mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Length
0.1m
Conform to the norm
DIN 7422
Gross weight240 g
EAN code4060833003841
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300384
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 3 pcs - 12.09 USDGross price for quantities from 3 pcs - 12.09 USD
Net price for quantities from 5 pcs - 11.25 USDGross price for quantities from 5 pcs - 11.25 USD