+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300396

Socket: Torx®-bit; TX45; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300396
TME Symbol:
GEDORE-3300396

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX45
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3120
Gross weight80 g
EAN code4060833003964
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300396
0 in TME stock
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 3 pcs - 10.64 USDGross price for quantities from 3 pcs - 10.64 USD
Net price for quantities from 5 pcs - 9.91 USDGross price for quantities from 5 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.