+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300402

Socket: 6-angles; HEX 21mm; 1/2"; Chrom-vanadium steel; L: 65mm


Manufacturer: GEDORE

Manufacturer part number:
3300402
TME Symbol:
GEDORE-3300402

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Length
65mm
Tools application
for spark plugs
Tools features
rubber insert
Gross weight148 g
EAN code4060833004022
See other products in this category: Socket Wrenches GEDORE,
*
3300402
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 3 pcs - 11.89 USDGross price for quantities from 3 pcs - 11.89 USD
Net price for quantities from 5 pcs - 11.06 USDGross price for quantities from 5 pcs - 11.06 USD