+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300406

Extension; square; 1/2"; Chrom-vanadium steel; Gedore Red; 250mm

Manufacturer: GEDORE

Manufacturer part number:
3300406
TME Symbol:
GEDORE-3300406

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
0.25m
Gross weight430 g
EAN code4060833004060
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300406
0 in TME stock
Net price for quantities from 1 pcs - 11.34 USDGross price for quantities from 1 pcs - 11.34 USD
Net price for quantities from 3 pcs - 10.28 USDGross price for quantities from 3 pcs - 10.28 USD
Net price for quantities from 5 pcs - 9.57 USDGross price for quantities from 5 pcs - 9.57 USD
No. of pieces (Multiplicity: 1)