+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300408

Wrench: knob; square; 1/2"; Chrom-vanadium steel; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300408
TME Symbol:
GEDORE-3300408

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
0.25m
Gross weight430 g
EAN code4060833004084
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300408
0 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 3 pcs - 12.52 USDGross price for quantities from 3 pcs - 12.52 USD
Net price for quantities from 5 pcs - 11.65 USDGross price for quantities from 5 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)