+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300428

Socket: 12-angles; socket spanner; 30mm; 1/2"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300428
TME Symbol:
GEDORE-3300428

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight360 g
EAN code4060833004282
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300428
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 3 pcs - 14.89 USDGross price for quantities from 3 pcs - 14.89 USD
Net price for quantities from 5 pcs - 13.87 USDGross price for quantities from 5 pcs - 13.87 USD