+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300450

Socket: Torx®-bit; T20; square; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
3300450
TME Symbol:
GEDORE-3300450

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T20
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Gross weight80 g
EAN code4060833004503
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300450
0 in TME stock
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 3 pcs - 10.13 USDGross price for quantities from 3 pcs - 10.13 USD
Net price for quantities from 5 pcs - 9.43 USDGross price for quantities from 5 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)