+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300471

Socket: SPLINE-bit; XZN M5; 1/2"; Chrom-vanadium steel; 100mm


Manufacturer: GEDORE

Manufacturer part number:
3300471
TME Symbol:
GEDORE-3300471

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M5
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Length
0.1m
Conform to the norm
DIN 3120
Gross weight80 g
EAN code4060833004718
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300471
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.85 USDGross price for quantities from 1 pcs - 14.85 USD
Net price for quantities from 3 pcs - 13.46 USDGross price for quantities from 3 pcs - 13.46 USD
Net price for quantities from 5 pcs - 12.52 USDGross price for quantities from 5 pcs - 12.52 USD