+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300503

Socket: 6-angles; socket spanner; HEX 41mm; 3/4"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300503
TME Symbol:
GEDORE-3300503

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 41mm
Holder socket size - inch
3/4"
Socket length
64mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight547 g
EAN code4060833005036
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300503
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.36 USDGross price for quantities from 1 pcs - 24.36 USD
Net price for quantities from 3 pcs - 22.06 USDGross price for quantities from 3 pcs - 22.06 USD
Net price for quantities from 5 pcs - 20.55 USDGross price for quantities from 5 pcs - 20.55 USD