+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300504

Socket: 6-angles; socket spanner; HEX 46mm; 3/4"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300504
TME Symbol:
GEDORE-3300504

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 46mm
Holder socket size - inch
3/4"
Socket length
68mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight640 g
EAN code4060833005043
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300504
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.19 USDGross price for quantities from 1 pcs - 29.19 USD
Net price for quantities from 3 pcs - 26.46 USDGross price for quantities from 3 pcs - 26.46 USD
Net price for quantities from 5 pcs - 24.64 USDGross price for quantities from 5 pcs - 24.64 USD