+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300509

Extension; square; 3/4"; Chrom-vanadium steel; Gedore Red; 200mm

Manufacturer: GEDORE

Manufacturer part number:
3300509
TME Symbol:
GEDORE-3300509

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
0.2m
Conform to the norm
DIN 3120 ISO 1174
Gross weight823 g
EAN code4060833005098
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300509
0 in TME stock
Net price for quantities from 1 pcs - 26.30 USDGross price for quantities from 1 pcs - 26.30 USD
Net price for quantities from 3 pcs - 23.83 USDGross price for quantities from 3 pcs - 23.83 USD
Net price for quantities from 5 pcs - 22.20 USDGross price for quantities from 5 pcs - 22.20 USD
No. of pieces (Multiplicity: 1)