+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket accessories | extension | |
Kind of socket | square | |
Holder socket size - inch | 1/2" | |
Material | Chrom-molybdenum steel | |
Manufacturer series | Gedore Red | |
Plating material | phosphated | |
Version | impact | |
Length | 0.25m | |
Conform to the norm | DIN 3121 ISO 1174 |