+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300573

Driver adapter; square; 3/4"; 1/2"; Chrom-molybdenum steel; 49mm


Manufacturer: GEDORE

Manufacturer part number:
3300573
TME Symbol:
GEDORE-3300573

Specification

Manufacturer
GEDORE
Type of socket accessories
driver adapter
Kind of socket
square
Socket size - inch
3/4"
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Version
impact
Length
49mm
Conform to the norm
DIN 3121
Gross weight160 g
EAN code4060833005739
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300573
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.17 USDGross price for quantities from 1 pcs - 13.17 USD
Net price for quantities from 3 pcs - 11.94 USDGross price for quantities from 3 pcs - 11.94 USD
Net price for quantities from 5 pcs - 11.11 USDGross price for quantities from 5 pcs - 11.11 USD