+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300574

Wrench: socket spanner-set; socket spanner,impact; 1/2"; 12pcs.

Manufacturer: GEDORE

Manufacturer part number:
3300574
TME Symbol:
GEDORE-3300574

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner - set
Kind of wrench
impact, socket spanner
Kind of package
plastic cassette
Material
Chrom-molybdenum steel
Holder socket size - inch
1/2"
Manufacturer series
Gedore Red
Quantity in set/package
12pcs.
Gross weight1.9 kg
EAN code4060833005746
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300574
0 in TME stock
Net price for quantities from 1 set - 78.29 USDGross price for quantities from 1 set - 78.29 USD
Net price for quantities from 3 set - 70.95 USDGross price for quantities from 3 set - 70.95 USD
Net price for quantities from 5 set - 66.05 USDGross price for quantities from 5 set - 66.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.