+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300591

Socket: 6-angles; socket spanner,impact; HEX 19mm; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
3300591
TME Symbol:
GEDORE-3300591

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight340 g
EAN code4060833005913
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300591
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 14.63 USD
Net price for quantities from 3 pcs - 13.25 USDGross price for quantities from 3 pcs - 13.25 USD
Net price for quantities from 5 pcs - 12.34 USDGross price for quantities from 5 pcs - 12.34 USD