+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300598

Socket: 6-angles; socket spanner,impact; HEX 27mm; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
3300598
TME Symbol:
GEDORE-3300598

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 27mm
Holder socket size - inch
3/4"
Socket length
53mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight400 g
EAN code4060833005982
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300598
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 18.02 USD
Net price for quantities from 3 pcs - 16.33 USDGross price for quantities from 3 pcs - 16.33 USD
Net price for quantities from 5 pcs - 15.20 USDGross price for quantities from 5 pcs - 15.20 USD