+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300637

Driver adapter; square; 1"; 3/4"; Chrom-molybdenum steel; impact


Manufacturer: GEDORE

Manufacturer part number:
3300637
TME Symbol:
GEDORE-3300637

Specification

Manufacturer
GEDORE
Type of socket accessories
driver adapter
Kind of socket
square
Socket size - inch
1"
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Version
impact
Length
65mm
Conform to the norm
DIN 3121
Gross weight460 g
EAN code4060833006378
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300637
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.51 USDGross price for quantities from 1 pcs - 23.51 USD
Net price for quantities from 3 pcs - 21.30 USDGross price for quantities from 3 pcs - 21.30 USD
Net price for quantities from 5 pcs - 19.84 USDGross price for quantities from 5 pcs - 19.84 USD