+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300650

Universal joint; square; 1/2"; Chrom-molybdenum steel; 63mm


Manufacturer: GEDORE

Manufacturer part number:
3300650
TME Symbol:
GEDORE-3300650

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Length
63mm
Conform to the norm
DIN 3121
Gross weight200 g
EAN code4060833006507
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300650
0 in TME stock
Net price for quantities from 1 pcs - 23.08 USDGross price for quantities from 1 pcs - 23.08 USD
Net price for quantities from 3 pcs - 20.92 USDGross price for quantities from 3 pcs - 20.92 USD
Net price for quantities from 5 pcs - 19.47 USDGross price for quantities from 5 pcs - 19.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.