+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300949

Wrench: flat; double-sided; 24mm,26mm; L: 270mm; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300949
TME Symbol:
GEDORE-3300949

Specification

Manufacturer
GEDORE
Type of wrench
flat
Kind of wrench
double-sided
Length
270mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Conform to the norm
DIN 3110 ISO 1085 ISO 3318 ISO 10102
Plating material
chromium
Spanner size
  • 24mm
  • 26mm
Gross weight352.4 g
EAN code4060833009492
See other products in this category: Wrenches and Combination Wrenches GEDORE,
See other products from this series.:
*
3300949
0 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 3 pcs - 9.54 USDGross price for quantities from 3 pcs - 9.54 USD
Net price for quantities from 5 pcs - 8.89 USDGross price for quantities from 5 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.