+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3300989

Wrench: combination spanner-set; double-sided; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
3300989
TME Symbol:
GEDORE-3300989

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner - set
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Plating material
chromium
Manufacturer series
Gedore Red
Quantity in set/package
10pcs.
Kit contents
holder
Conform to the norm
DIN 3113 ISO 3318 ISO 7738
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
  • 22mm
Gross weight1.254 kg
EAN code4060833009898
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300989
1 in TME stock
Net price for quantities from 1 set - 46.45 USDGross price for quantities from 1 set - 46.45 USD
Net price for quantities from 3 set - 42.09 USDGross price for quantities from 3 set - 42.09 USD
Net price for quantities from 5 set - 39.19 USDGross price for quantities from 5 set - 39.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.