+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301001

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 205mm


Manufacturer: GEDORE

Manufacturer part number:
3301001
TME Symbol:
GEDORE-3301001

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
205mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Version
with ratchet
Plating material
chromium
Key features
  • flat head has 15° offset
  • handles with plastic pads
Gross weight412.9 g
EAN code4060833010016
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301001
2 in TME stock
Net price for quantities from 1 pcs - 27.15 USDGross price for quantities from 1 pcs - 27.15 USD
Net price for quantities from 3 pcs - 24.59 USDGross price for quantities from 3 pcs - 24.59 USD
Net price for quantities from 5 pcs - 22.91 USDGross price for quantities from 5 pcs - 22.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.