+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301005

Wrench: combination spanner; double-sided,rattle; 13mm; L: 183mm


Manufacturer: GEDORE

Manufacturer part number:
3301005
TME Symbol:
GEDORE-3301005

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner
Kind of wrench
double-sided, rattle
Spanner size
13mm
Length
183mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Conform to the norm
ISO 21982
Number of teeth
72
Plating material
chromium
Gross weight103 g
EAN code4060833010054
See other products in this category: Wrenches and Combination Wrenches GEDORE,
See other products from this series.:
*
3301005
0 in TME stock
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
Net price for quantities from 3 pcs - 14.57 USDGross price for quantities from 3 pcs - 14.57 USD
Net price for quantities from 5 pcs - 13.57 USDGross price for quantities from 5 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.