+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301168

Wrench: adjustable; Jaw capacity: 55mm; Overall len: 420mm

Manufacturer: GEDORE

Manufacturer part number:
3301168
TME Symbol:
GEDORE-3301168

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
55mm
Overall length
420mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight1.4 kg
EAN code4060833011686
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301168
0 in TME stock
Net price for quantities from 1 pcs - 35.51 USDGross price for quantities from 1 pcs - 35.51 USD
Net price for quantities from 3 pcs - 32.18 USDGross price for quantities from 3 pcs - 32.18 USD
Net price for quantities from 5 pcs - 29.97 USDGross price for quantities from 5 pcs - 29.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.