+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301214

Wrench: torque; rattle; 285mm; 5÷25Nm; Kind of socket: square; 1/4"


Manufacturer: GEDORE

Manufacturer part number:
3301214
TME Symbol:
GEDORE-3301214

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
285mm
Torque
5...25Nm
Kind of socket
square
Holder socket size - inch
1/4"
Conform to the norm
DIN ISO 6789-2
Manufacturer series
Gedore Red
Key features
ergonomic handle
Gross weight713.9 g
EAN code4060833012140
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3301214
1 in TME stock
Net price for quantities from 1 pcs - 160.29 USDGross price for quantities from 1 pcs - 160.29 USD
Net price for quantities from 3 pcs - 145.26 USDGross price for quantities from 3 pcs - 145.26 USD
Net price for quantities from 5 pcs - 135.24 USDGross price for quantities from 5 pcs - 135.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.