+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301216

Wrench: torque; rattle; 395mm; 20÷100Nm; Kind of socket: square


Manufacturer: GEDORE

Manufacturer part number:
3301216
TME Symbol:
GEDORE-3301216

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
395mm
Torque
20...100Nm
Kind of socket
square
Holder socket size - inch
1/2"
Conform to the norm
DIN ISO 6789-2
Manufacturer series
Gedore Red
Key features
ergonomic handle
Gross weight1.35 kg
EAN code4060833012164
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3301216
0 in TME stock
Net price for quantities from 1 pcs - 167.22 USDGross price for quantities from 1 pcs - 167.22 USD
Net price for quantities from 3 pcs - 151.55 USDGross price for quantities from 3 pcs - 151.55 USD
Net price for quantities from 5 pcs - 141.09 USDGross price for quantities from 5 pcs - 141.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.