+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301217

Wrench: torque; rattle; 485mm; 40÷200Nm; Kind of socket: square

Manufacturer: GEDORE

Manufacturer part number:
3301217
TME Symbol:
GEDORE-3301217

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
485mm
Torque
40...200Nm
Kind of socket
square
Holder socket size - inch
1/2"
Conform to the norm
DIN ISO 6789-2
Manufacturer series
Gedore Red
Key features
ergonomic handle
Gross weight1.515 kg
EAN code4060833012171
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3301217
0 in TME stock
Net price for quantities from 1 pcs - 172.94 USDGross price for quantities from 1 pcs - 172.94 USD
Net price for quantities from 3 pcs - 156.73 USDGross price for quantities from 3 pcs - 156.73 USD
Net price for quantities from 5 pcs - 145.92 USDGross price for quantities from 5 pcs - 145.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.