+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301219

Wrench: torque; rattle; 680mm; 80÷400Nm; Kind of socket: square

Manufacturer: GEDORE

Manufacturer part number:
3301219
TME Symbol:
GEDORE-3301219

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
680mm
Torque
80...400Nm
Kind of socket
square
Holder socket size - inch
3/4"
Conform to the norm
DIN ISO 6789-2
Manufacturer series
Gedore Red
Key features
ergonomic handle
Gross weight2.61 kg
EAN code4060833012195
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3301219
0 in TME stock
Net price for quantities from 1 pcs - 333.47 USDGross price for quantities from 1 pcs - 333.47 USD
Net price for quantities from 3 pcs - 302.20 USDGross price for quantities from 3 pcs - 302.20 USD
Net price for quantities from 5 pcs - 281.37 USDGross price for quantities from 5 pcs - 281.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.