+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301220

Wrench: torque; rattle; 960mm; 110÷550Nm; Kind of socket: square

Manufacturer: GEDORE

Manufacturer part number:
3301220
TME Symbol:
GEDORE-3301220

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
960mm
Torque
110...550Nm
Kind of socket
square
Holder socket size - inch
3/4"
Conform to the norm
DIN ISO 6789-2
Manufacturer series
Gedore Red
Key features
ergonomic handle
Gross weight4.44 kg
EAN code4060833012201
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3301220
0 in TME stock
Net price for quantities from 1 pcs - 544.64 USDGross price for quantities from 1 pcs - 544.64 USD
Net price for quantities from 3 pcs - 493.59 USDGross price for quantities from 3 pcs - 493.59 USD
Net price for quantities from 5 pcs - 459.54 USDGross price for quantities from 5 pcs - 459.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.