+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301263

Screwdriver: standard; Torx®; T15; Gedore Red; Blade length: 100mm


Manufacturer: GEDORE

Manufacturer part number:
3301263
TME Symbol:
GEDORE-3301263

Specification

Manufacturer
GEDORE
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
T15
Manufacturer series
Gedore Red
Blade length
100mm
Overall length
200mm
Blade material
chrome molybdenum steel
Plating material
chromium, phosphated
Screwdriver features
  • handle has a suspension hole
  • two-component handle
Gross weight39 g
EAN code4060833012638
See other products in this category: Standard Screwdrivers GEDORE,
See other products from this series.:
*
3301263
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 3 pcs - 6.27 USDGross price for quantities from 3 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.84 USDGross price for quantities from 5 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.