+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301271

Screwdriver: universal-set; Pozidriv®,slot; Gedore Red; 6pcs.

Manufacturer: GEDORE

Manufacturer part number:
3301271
TME Symbol:
GEDORE-3301271

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Pozidriv®, slot
Bit size
PZ0, PZ1, PZ2, SL 3, SL 5.5, SL 6.5
Manufacturer series
Gedore Red
Material
Chrom-molybdenum steel
Quantity in set/package
6pcs.
Screwdriver features
  • handle has a suspension hole
  • phosphate head
  • two-component handle
Gross weight450 g
EAN code4060833012713
See other products in this category: Screwdrivers Sets GEDORE,
See other products from this series.:
*
3301271
0 in TME stock
Net price for quantities from 1 set - 18.58 USDGross price for quantities from 1 set - 18.58 USD
Net price for quantities from 3 set - 16.84 USDGross price for quantities from 3 set - 16.84 USD
Net price for quantities from 5 set - 15.68 USDGross price for quantities from 5 set - 15.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.