+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301337

Screwdriver: universal-set; Gedore Red; Holder: C6,3mm; 1/4"

Manufacturer: GEDORE

Manufacturer part number:
3301337
TME Symbol:
GEDORE-3301337

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Manufacturer series
Gedore Red
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Quantity in set/package
14pcs.
Screwdriver features
  • rattle
  • spare bits placed inside the handle
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight282 g
EAN code4060833013376
See other products in this category: Screwdrivers Sets GEDORE,
See other products from this series.:
*
3301337
0 in TME stock
Net price for quantities from 1 set - 20.67 USDGross price for quantities from 1 set - 20.67 USD
Net price for quantities from 3 set - 18.73 USDGross price for quantities from 3 set - 18.73 USD
Net price for quantities from 5 set - 17.44 USDGross price for quantities from 5 set - 17.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.