+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301348

Tools set: screwdriver bits; plastic box; 1/4"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3301348
TME Symbol:
GEDORE-3301348

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Plating material
phosphated
Kit contents
screwdriver handle
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
32pcs.
Gross weight470 g
EAN code4060833013482
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3301348
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 31.96 USDGross price for quantities from 1 set - 31.96 USD
Net price for quantities from 3 set - 28.96 USDGross price for quantities from 3 set - 28.96 USD
Net price for quantities from 5 set - 26.96 USDGross price for quantities from 5 set - 26.96 USD